-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PQFP7, SOF-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0096
|
Newark | For New Designs Use Acs770Ecb-200B-Pff-T Rohs Compliant: Yes |Allegro Microsystems ACS781KLRTR-150B-T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1827-1-ND
|
DigiKey | SENSOR CUR HALL 100A 7POWERSMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7570 In Stock |
|
$3.1829 / $6.8200 | Buy Now |
DISTI #
250-781KLRTR150BT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS72981 RoHS: Compliant | 13429 |
|
$3.2500 / $6.8200 | Buy Now |
DISTI #
79363580
|
Verical | Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 7-Pin PSOF T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 24000 |
|
$2.9300 / $3.0540 | Buy Now |
|
Win Source Electronics | SENSOR CUR HALL 100A 7POWERSMD / Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module | 22623 |
|
$4.6540 / $6.9810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS781KLRTR-150B-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS781KLRTR-150B-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PQFP7, SOF-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-23 | |
Samacsys Manufacturer | Allegro Microsystems |