-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9740
|
Newark | Current Sensor, Current Conductor, 10 Ma, 120 Khz, Pff, 5, 3 V, 5.5 V Rohs Compliant: Yes |Allegro Microsystems ACS758LCB-100U-PFF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6297 |
|
$6.3900 / $10.3900 | Buy Now |
DISTI #
620-1354-ND
|
DigiKey | SENSOR CURRENT HALL 100A 5-CB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
406 In Stock |
|
$5.5163 / $9.8500 | Buy Now |
DISTI #
250-758LCB100UPFFT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant | 26682 |
|
$5.5900 / $9.9900 | Buy Now |
DISTI #
70321404
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2329 | Americas - 6 |
|
$10.7950 | Buy Now |
|
Ameya Holding Limited | Min Qty: 9 | 631 |
|
$11.0921 / $11.6768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1516 |
|
RFQ | |
DISTI #
2057427
|
element14 Asia-Pacific | CURRENT SENSOR, 100A, UNI, 3CB RoHS: Compliant Min Qty: 1 Container: Each | 6396 |
|
$6.9895 / $10.7611 | Buy Now |
DISTI #
2057427
|
Farnell | CURRENT SENSOR, 100A, UNI, 3CB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6297 |
|
$6.1500 / $10.7093 | Buy Now |
|
New Advantage Corporation | CB 3/Thermally Enhanced, Fully Integrated, Hall Effect-Based Linear Current RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 229 |
|
$7.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS758LCB-100U-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS758LCB-100U-PFF-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |