Part Details for ACS723LLCTR-05AB-T by Allegro MicroSystems LLC
Overview of ACS723LLCTR-05AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS723LLCTR-05AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0958
|
Newark | Current Sensor, -40 To 150Deg C, Quiescent Current:-, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Rohs Compliant: Yes |Allegro Microsystems ACS723LLCTR-05AB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5021 |
|
$2.9200 / $6.0400 | Buy Now |
DISTI #
620-1641-1-ND
|
DigiKey | SENSOR CURRENT HALL 5A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12617 In Stock |
|
$2.6570 / $5.6900 | Buy Now |
DISTI #
250-723LLCTR05ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 22818 |
|
$2.6700 / $5.7200 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 750 | 8206 |
|
$6.8674 / $7.0190 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 5A AC/DC | 46644 |
|
$2.8270 / $4.2410 | Buy Now |