Part Details for ACS722LLCTR-05AB-T by Allegro MicroSystems LLC
Overview of ACS722LLCTR-05AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS722LLCTR-05AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9362
|
Newark | Current Sensor W/Common-Mode Field Rejection Rohs Compliant: Yes |Allegro Microsystems ACS722LLCTR-05AB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1634-1-ND
|
DigiKey | SENSOR CURRENT HALL 5A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15347 In Stock |
|
$2.6570 / $5.6900 | Buy Now |
DISTI #
250-722LLCTR05ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 11721 |
|
$2.6700 / $5.7200 | Buy Now |
DISTI #
V72:2272_06610420
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1394 |
|
$2.5730 / $3.8530 | Buy Now |
DISTI #
69152853
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 1394 |
|
$2.5730 / $3.8530 | Buy Now |
|
Rochester Electronics | ACS722 - High Accuracy 3.3V Optimized Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 2324 |
|
$2.3800 / $2.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 8630 |
|
$6.8351 / $6.9849 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 185 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5A SOIC-8 Current Sensors ROHS | 2990 |
|
$4.7140 / $7.2497 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 5A AC/DC | 24541 |
|
$2.9810 / $4.4710 | Buy Now |