Part Details for ACS712ELCTR20AT by Allegro MicroSystems LLC
Overview of ACS712ELCTR20AT by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS712ELCTR20AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS712ELCTR20AT
|
TME | Sensor: current, SO8, Usup: 4.5÷5.5VDC, ±20A, Temp: -40÷85°C Min Qty: 1 | 2980 |
|
$3.0900 / $4.3600 | Buy Now |
|
ComSIT USA | FULLY INTEGRATED, HALL EFFECT-BASED LINEAR CURRENT SENSOR IC Current Sensor, Analog, BICMOS, 8 Pin, Plastic RoHS: Compliant | Europe - 2790 |
|
RFQ |