-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4348
|
Newark | Transistor Output Optocoupler, Low Power, 1, 3.75 Kv, 100 %, 20 Ma, Soic, 5 Rohs Compliant: Yes |Broadcom ACPL-M50L-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1558 |
|
$0.3530 | Buy Now |
DISTI #
516-2166-5-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 5-SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6032 In Stock |
|
$0.8838 / $2.4400 | Buy Now |
DISTI #
ACPL-M50L-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Tube - Rail/Tube (Alt: ACPL-M50L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 25920 |
|
$0.8133 / $0.9568 | Buy Now |
DISTI #
630-ACPL-M50L-000E
|
Mouser Electronics | High Speed Optocouplers Low Drive Opto RoHS: Compliant | 15689 |
|
$0.8970 / $2.4300 | Buy Now |
DISTI #
80316256
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Tube Min Qty: 142 Package Multiple: 1 | Americas - 1558 |
|
$0.5159 / $0.5764 | Buy Now |
DISTI #
ACPL-M50L-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, 1Mbps, SO5, 20kV/μs Min Qty: 1 | 128 |
|
$1.6900 / $2.2800 | Buy Now |
DISTI #
ACPL-M50L-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Tube (Alt: ACPL-M50L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9600 |
|
$1.3300 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M50L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M50L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.045 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |