-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9934
|
Newark | Optical Isolated Amp, 100Khz, 5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-C87AT-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2166 |
|
$6.0500 / $11.5400 | Buy Now |
DISTI #
86AK7207
|
Newark | Optically Amplifier, 100Khz, 5Kv, Sso Rohs Compliant: Yes |Broadcom ACPL-C87AT-500E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.7300 | Buy Now |
DISTI #
516-3948-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4270 In Stock |
|
$5.5107 / $11.1100 | Buy Now |
DISTI #
ACPL-C87AT-500E
|
Avnet Americas | Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 100 kHz, 3 V to 5.5 V, 8 Pins, SSO - Tape and Reel (Alt: ACPL-C87AT-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$4.8783 / $5.7392 | Buy Now |
DISTI #
630-ACPL-C87AT-500E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 1050 |
|
$5.5100 / $11.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1897 |
|
$13.3204 / $13.9161 | Buy Now |
DISTI #
ACPL-C87AT-500E
|
EBV Elektronik | Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 100 kHz, 3 V to 5.5 V, 8 Pins, SSO (Alt: ACPL-C87AT-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 336000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 265000 |
|
$6.8000 / $7.3100 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC OP AMP ISOLATION 100KHZ 8SO | 90011 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-C87AT-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C87AT-500E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ACPL-C87AT-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C87AT-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C87A-500E | Analog Circuit, 1 Func, PDSO8, SSO-8 | Broadcom Limited | ACPL-C87AT-500E vs ACPL-C87A-500E |
ACPL-C87A-000E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | Avago Technologies | ACPL-C87AT-500E vs ACPL-C87A-000E |