Part Details for ACM4532-601-2P-T001 by TDK Corporation
Overview of ACM4532-601-2P-T001 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM4532-601-2P-T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6100
|
Newark | Chip Inductor, 1.5A, Dc Current Rating:1.5A, Inductance:-, Product Range:-, Impedance:600Ohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm, Qualification:-, Case Dimensions:4.5Mm X 3.2Mm X 3Mm Rohs Compliant: Yes |Tdk ACM4532-601-2P-T001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4750 / $0.9100 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Bristol Electronics | 2150 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 1.5 A, FERRITE CHIP | 76 |
|
$0.9600 / $1.9200 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 1.5 A, FERRITE CHIP | 1720 |
|
$0.7000 / $2.0000 | Buy Now |
DISTI #
ACM4532-601-2P-T001
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 1.5 A, 4.5mm x 3.2mm x 3mm (Alt: ACM4532-601-2P-T001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CMC 1.5A 2LN 600 OHM SMD | 40000 |
|
RFQ | |
DISTI #
9621385
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 2X600Z RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5516 / $3.0515 | Buy Now |
DISTI #
9621385
|
Farnell | CHOKE, COMMON MODE, 2X600Z RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1419 / $1.8321 | Buy Now |
|
Win Source Electronics | CMC 1.5A 2LN 600 OHM SMD | 27827 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for ACM4532-601-2P-T001
ACM4532-601-2P-T001 CAD Models
ACM4532-601-2P-T001 Part Data Attributes:
|
ACM4532-601-2P-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4532-601-2P-T001
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Width | 3.2 mm |
Alternate Parts for ACM4532-601-2P-T001
This table gives cross-reference parts and alternative options found for ACM4532-601-2P-T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM4532-601-2P-T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM4532-801-2PB | 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER | TDK Corporation | ACM4532-601-2P-T001 vs ACM4532-801-2PB |
ACM4532-801-2P-T | 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACM4532-601-2P-T001 vs ACM4532-801-2P-T |
ACM4532-801-2PT | Data Line Filter, 2 Function(s), 50V, 1A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACM4532-601-2P-T001 vs ACM4532-801-2PT |