Part Details for ACM2012-900-2P-T002 by TDK Epcos
Overview of ACM2012-900-2P-T002 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM2012-900-2P-T002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46D6698
|
Bürklin Elektronik | Common mode filter, 100 MHz, 400 mA, 50 V (DC), 50 VDC, 200 nH, faston plug 6.3 mm, ACM2012-900-2P-T002 Min Qty: 10 |
4090 in Stock 2000 Available Soon |
|
$0.2663 / $0.5067 | Buy Now |
|
LCSC | 90100MHz 190m 2 SMD-4P Common Mode Filters ROHS | 264985 |
|
$0.0338 / $0.0578 | Buy Now |