Part Details for ACM2012-201-2P by TDK Corporation
Overview of ACM2012-201-2P by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM2012-201-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2551
|
Newark | Tape And Reel |Tdk ACM2012-201-2P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACM2012-201-2P
|
Avnet Americas | Power Line Filter 350mA 50V Solder Pad SMD T/R - Tape and Reel (Alt: ACM2012-201-2P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-ACM2012-201-2P
|
Mouser Electronics | Common Mode Chokes / Filters 200ohms 100MHz 50volts RoHS: Compliant | 1428 |
|
$0.1820 / $0.5500 | Buy Now |
DISTI #
ACM2012-201-2P
|
Avnet Americas | Power Line Filter 350mA 50V Solder Pad SMD T/R - Tape and Reel (Alt: ACM2012-201-2P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for ACM2012-201-2P
ACM2012-201-2P CAD Models
ACM2012-201-2P Part Data Attributes:
|
ACM2012-201-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-201-2P
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.35A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V |