Part Details for ACM1513-551-2PL-TLHF by TDK Epcos
Overview of ACM1513-551-2PL-TLHF by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM1513-551-2PL-TLHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46D6690
|
Bürklin Elektronik | Common mode filter, 100 MHz, 10 A, 50 V (DC), 50 VDC, 1.1 µH, SMD, ACM1513-551-2PL-TLHF Min Qty: 3 | 117 |
|
$1.1100 / $1.5303 | Buy Now |
|
LCSC | 550100MHz 4m 2 SMD15x13mm Common Mode Filters ROHS | 477 |
|
$1.4948 / $2.2810 | Buy Now |