Part Details for ACF321825-220-TD01 by TDK Corporation
Overview of ACF321825-220-TD01 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACF321825-220-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1773
|
Newark | 3.2Mm X 1.8Mm X 2.5Mm, -25 To +85 Degc, 25Db (600Mhz To700Mhz), 0.3A/Tape And Reel Rohs Compliant: Yes |Tdk ACF321825-220-TD01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R RoHS: Compliant |
210 In Stock |
|
$0.1700 / $0.2189 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 208 |
|
$0.2975 / $0.5950 | Buy Now | |
DISTI #
ACF321825-220-TD01
|
Avnet Abacus | EMI Filter 600MHz to 700MHz 25dB 0.3A 20VDC Flat Style SMD T/R (Alt: ACF321825-220-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACF321825-220-TD01
ACF321825-220-TD01 CAD Models
ACF321825-220-TD01 Part Data Attributes:
|
ACF321825-220-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF321825-220-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 700 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |
Alternate Parts for ACF321825-220-TD01
This table gives cross-reference parts and alternative options found for ACF321825-220-TD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF321825-220-TD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF321825-220T | Data Line Filter, 1 Function(s), 20V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 3 PIN | TDK Corporation | ACF321825-220-TD01 vs ACF321825-220T |
ACF321825-220-TL | Data Line Filter, 1 Function(s), 50V, 0.3A | TDK Corporation | ACF321825-220-TD01 vs ACF321825-220-TL |
ACF321825-220-B | Data Line Filter, 1 Function(s), 50V, 0.3A | TDK Corporation | ACF321825-220-TD01 vs ACF321825-220-B |