Part Details for AC5MPNZ by Amphenol Corporation
Overview of AC5MPNZ by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MPNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC5MPNZ
|
Avnet Americas | 5 Pole XLR Male Chassis Mount, Machined Contacts, PN Flange - Boxed Product (Development Kits) (Alt: AC5MPNZ) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Box | 0 |
|
$5.2110 / $7.4426 | Buy Now |
DISTI #
02AH0871
|
Avnet Americas | 5 Pole XLR Male Chassis Mount, Machined Contacts, PN Flange - Bulk (Alt: 02AH0871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$8.5600 / $10.9700 | Buy Now |
DISTI #
523-AC5MPNZ
|
Mouser Electronics | XLR Connectors 5 Pole XLR Male Chassis Mount Machined Contacts PN Flange RoHS: Compliant | 268 |
|
$5.2600 / $7.1100 | Buy Now |
DISTI #
AC5MPNZ
|
TTI | XLR Connectors 5 Pole XLR Male Chassis Mount Machined Contacts PN Flange RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1720 In Stock |
|
$6.5000 / $7.1200 | Buy Now |
DISTI #
AC5MPNZ
|
TME | Socket, XLR, male, PIN: 5, straight, turned contacts, soldering Min Qty: 1 | 114 |
|
$3.6500 / $5.7400 | Buy Now |
DISTI #
AC5MPNZ
|
Avnet Abacus | 5 Pole XLR Male Chassis Mount, Machined Contacts, PN Flange (Alt: AC5MPNZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC5MPNZ
AC5MPNZ CAD Models
AC5MPNZ Part Data Attributes:
|
AC5MPNZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5MPNZ
Amphenol Corporation
Audio/RCA Connector, 5 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | STANDARD: IEC-268-12 | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |