Part Details for AC0612JR-07240RL by YAGEO Corporation
Overview of AC0612JR-07240RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0612JR-07240RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0612JR-07240RL-ND
|
DigiKey | RES 240 OHM 5% 3/4W 0612 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0222 | Buy Now |
DISTI #
AC0612JR-07240RL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 240Ohm 5% Paper T/R - Tape and Reel (Alt: AC0612JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0134 | Buy Now |
DISTI #
603-AC0612JR-07240RL
|
Mouser Electronics | Thick Film Resistors - SMD 240Ohms 3/4W 0612 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0106 | Buy Now |
DISTI #
AC0612JR-07240RL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 240Ohm 5% Paper T/R - Tape and Reel (Alt: AC0612JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0134 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 240 Ohms 5% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0294 / $0.0359 | RFQ |
Part Details for AC0612JR-07240RL
AC0612JR-07240RL CAD Models
AC0612JR-07240RL Part Data Attributes:
|
AC0612JR-07240RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612JR-07240RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC0612JR-07240RL
This table gives cross-reference parts and alternative options found for AC0612JR-07240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612JR-07240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTW000612-241XJTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612JR-07240RL vs ACTW000612-241XJTE |