Part Details for AC0603JR-07100RL by YAGEO Corporation
Overview of AC0603JR-07100RL by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0696
|
Newark | Res, 100R, 5%, 0.1W, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07100RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.0030 | Buy Now |
DISTI #
68AK3543
|
Newark | Res, 100R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
82AH6542
|
Newark | Res, 100R, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-07100RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 / $0.0140 | Buy Now |
DISTI #
49AK0697
|
Newark | Res, 100R, 5%, 0.1W, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
YAG3636CT-ND
|
DigiKey | RES SMD 100 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140418 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 4540000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
49AK0696
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4980 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-AC0603JR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V72:2272_07058437
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 5000 |
|
$0.0020 / $0.0527 | Buy Now |
|
Future Electronics | AC Series 0603 100 Ohm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 800000Reel |
|
$0.0013 / $0.0017 | Buy Now |
Part Details for AC0603JR-07100RL
AC0603JR-07100RL CAD Models
AC0603JR-07100RL Part Data Attributes:
|
AC0603JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07100RL
This table gives cross-reference parts and alternative options found for AC0603JR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07100RL vs RC0603JR-13100RP |
AF0603JR-07100RL | Fixed Resistor, 0.1W, 100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07100RL vs AF0603JR-07100RL |