Part Details for AC0603FR-131K5L by YAGEO Corporation
Overview of AC0603FR-131K5L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-131K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3531
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-131K5L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
31AK9304
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-131K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85366 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
13-AC0603FR-131K5LCT-ND
|
DigiKey | RES 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44843 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-131K5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 1.5kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-131K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AC0603FR-131K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 54515 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-131K5L
|
TTI | Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0020 | Buy Now |
DISTI #
AC0603FR-131K5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 1.5kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-131K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
3951459RL
|
element14 Asia-Pacific | RES, 1K5, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 250 Container: Reel | 85366 |
|
$0.0030 / $0.0089 | Buy Now |
DISTI #
3951459
|
element14 Asia-Pacific | RES, 1K5, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 85366 |
|
$0.0030 / $0.0148 | Buy Now |
Part Details for AC0603FR-131K5L
AC0603FR-131K5L CAD Models
AC0603FR-131K5L Part Data Attributes:
|
AC0603FR-131K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-131K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-131K5L
This table gives cross-reference parts and alternative options found for AC0603FR-131K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-131K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K50FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-131K5L vs CRCW06031K50FKEAC |
AF0603FR-071K5L | Fixed Resistor, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-131K5L vs AF0603FR-071K5L |
CRCW06031K50FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-131K5L vs CRCW06031K50FKECC |
CRCW06031K50FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-131K5L vs CRCW06031K50FKEBC |
RCG06031K50FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-131K5L vs RCG06031K50FKEA |
RC0603FR-131K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-131K5L vs RC0603FR-131K5P |
CRCW06031K50FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-131K5L vs CRCW06031K50FKED |