Part Details for AC0603DR-0761K9L by YAGEO Corporation
Overview of AC0603DR-0761K9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 61.9K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for AC0603DR-0761K9L
AC0603DR-0761K9L CAD Models
AC0603DR-0761K9L Part Data Attributes:
|
AC0603DR-0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0761K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0761K9L
This table gives cross-reference parts and alternative options found for AC0603DR-0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060361K90.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0761K9L vs CDP060361K90.5%100PPM/KNS |
ADF060361K90.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0761K9L vs ADF060361K90.5%100PPM/KKP20 |
RC0603DR-1361K9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0761K9L vs RC0603DR-1361K9P |
CDF060361K90.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0761K9L vs CDF060361K90.5%100PPM/KNS |
RTT036192DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-0761K9L vs RTT036192DTP |
CR0603T100X61K9+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-0761K9L vs CR0603T100X61K9+/-0.5% |
CDP060361K90.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0761K9L vs CDP060361K90.5%100PPM/KKP10 |
CR16-6192-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-0761K9L vs CR16-6192-DY |
CR-03DL6--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-0761K9L vs CR-03DL6--61K9 |
CDF060361K90.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0761K9L vs CDF060361K90.5%100PPM/KKP5 |