-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0206
|
Newark | Wirewound Resistor, 50 Ohm, 5W, 5%, Resistance:50Ohm, Product Range:Ac Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:15V, Resistor Technology:Wirewound, Product Length:18Mm Rohs Compliant: Yes |Vishay AC05000005009JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now |
DISTI #
AC05000005009JAC00
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000005009JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4081 / $0.5184 | Buy Now |
DISTI #
594-AC05W50R00J
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 50ohms 5% RoHS: Compliant | 1818 |
|
$0.3800 / $0.9600 | Buy Now |
DISTI #
V79:2366_23283317
|
Arrow Electronics | Res Wirewound 50 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 4 |
|
$0.2952 / $0.4764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.3780 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
AC05000005009JAC00
|
TTI | Wirewound Resistors - Through Hole 5watts 50ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.3780 / $0.3980 | Buy Now |
DISTI #
AC05000005009JAC00
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000005009JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4081 / $0.5184 | Buy Now |
DISTI #
AC05000005009JAC00
|
Avnet Asia | Resistor, 50 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose (Alt: AC05000005009JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000005009JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05000005009JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |