Part Details for AC0402JR-070RL by YAGEO Corporation
Overview of AC0402JR-070RL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6929
|
Newark | Res, 1A, 0.063W, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:63Mw, Current Rating:1A, Product Range:Ac Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo AC0402JR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3520 |
|
$0.0020 | Buy Now |
DISTI #
82AH6459
|
Newark | Jumper, 0R, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo AC0402JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 675443 |
|
$0.0010 | Buy Now |
DISTI #
68AK3429
|
Newark | Res, Jumper, 0.063W, 1A, 0402 Rohs Compliant: Yes |Yageo AC0402JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
311-0.0LBCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1928700 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
AC0402JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount - Tape and Reel (Alt: AC0402JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0009 | Buy Now |
DISTI #
49AK6929
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3520 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-AC0402JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 62.5m W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 983336 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 0 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
|
Bristol Electronics | 6033 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 0OHM, SURFACE MOUNT, 0402 | 4000 |
|
$0.0030 / $0.0090 | Buy Now |
Part Details for AC0402JR-070RL
AC0402JR-070RL CAD Models
AC0402JR-070RL Part Data Attributes:
|
AC0402JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AC0402JR-070RL
This table gives cross-reference parts and alternative options found for AC0402JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02000JTH | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0402JR-070RL vs RTT02000JTH |
RTT020000FTH | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Ralec | AC0402JR-070RL vs RTT020000FTH |
CPW10-0000-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-070RL vs CPW10-0000-FY |
CR-02JL6----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SRT Resistor Technology Gmbh | AC0402JR-070RL vs CR-02JL6----0R- |
CR0402AJ/-000GAS | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Bourns Inc | AC0402JR-070RL vs CR0402AJ/-000GAS |
AC0402JR-130RL | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402JR-070RL vs AC0402JR-130RL |