-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9122
|
Newark | Crystal, Plastic Molded 32.768Khz, 6Pf, 10Ppm-40+85C, 8 X 3.8 X 2.5 Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.4930 | Buy Now |
DISTI #
60R3994
|
Newark | Crystal, 32.768Khz, 6Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs25 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8344 |
|
$0.5820 / $0.8000 | Buy Now |
DISTI #
14T0082
|
Newark | Crystal, 32.768Khz, 6Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs25 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 | Buy Now |
DISTI #
535-10241-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43254 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
ABS25-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 - Tape and Reel (Alt: ABS25-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3303 | Buy Now |
DISTI #
60R3994
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 - Product that comes on tape, but is not reeled (Alt: 60R3994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 8344 Partner Stock |
|
$0.5840 / $0.8000 | Buy Now |
DISTI #
815-ABS25-32.7-6-1-T
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF SMD RoHS: Compliant | 17220 |
|
$0.4150 / $0.7400 | Buy Now |
DISTI #
V36:1790_22728497
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2235 | Americas - 243000 |
|
$0.3112 / $0.3310 | Buy Now |
DISTI #
E54:1762_07361458
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2401 | Europe - 45000 |
|
$0.3303 / $0.3555 | Buy Now |
DISTI #
73885238
|
RS | Crystal, 32.7680 KHZ, low frequency, 6PF SMD, 8.0x3.8x2.5mm, ABS25 Series | Abracon ABS25-32.768KHz-6-1-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 / $0.4620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-32.768KHZ-6-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.768KHZ-6-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |