-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9022
|
Newark | Crystal, 32.768Khz, 12.5Pf, Smd, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs25 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24758 |
|
$0.8460 / $1.0600 | Buy Now |
DISTI #
89AH0809
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.8120 | Buy Now |
DISTI #
67P3868
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs25 Series, Crystal Type:Standard Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8300 | Buy Now |
DISTI #
14T0081
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs25 Series, Frequency:32.768Khz Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
535-9809-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73378 In Stock |
|
$0.5527 / $1.0600 | Buy Now |
DISTI #
ABS25-32.768KHZ-1-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 10 ppm, ABS25 - Tape and Reel (Alt: ABS25-32.768KHZ-1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 30000 |
|
$0.4655 | Buy Now |
DISTI #
ABS25-32.768KHZ-1-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 10 ppm, ABS25 - Tape and Reel (Alt: ABS25-32.768KHZ-1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5440 / $0.7854 | Buy Now |
DISTI #
815-ABS25-32.7K-1-T
|
Mouser Electronics | Crystals 32.768 KHZ RoHS: Compliant | 9556 |
|
$0.6000 / $1.0500 | Buy Now |
DISTI #
E54:1762_07361454
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2401 | Europe - 21000 |
|
$0.4730 / $0.5104 | Buy Now |
DISTI #
V72:2272_09153761
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2237 Container: Cut Strips | Americas - 3276 |
|
$0.6531 / $0.9965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-32.768KHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.768KHZ-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.4mm x 3.8mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |
This table gives cross-reference parts and alternative options found for ABS25-32.768KHZ-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS25-32.768KHZ-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS2V-T1S32.768KHZ12.5PF+/-10PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, METAL CAN, SMALL, SMD, 2 PIN | Micro Crystal AG | ABS25-32.768KHZ-1-T vs MS2V-T1S32.768KHZ12.5PF+/-10PPM |