-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7545
|
Newark | Crystal 32.7680Khz 12.5Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS09-32.768KHZ-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
ABS09-32.768KHZ-4-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 4.1mm x 1.5mm, 12.5 pF, 30 ppm, ABS09 - Tape and Reel (Alt: ABS09-32.768KHZ-4-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5032 / $0.6468 | Buy Now |
DISTI #
815-ABS09-32.7K-4-T
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 12.5PF SMD RoHS: Compliant | 0 |
|
$0.5840 / $0.6060 | Order Now |
|
Future Electronics | ABS09 Series 32.768 kHz ±30 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±30ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
ABS09-32.768KHZ-4-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 4.1mm x 1.5mm, 12.5 pF, 30 ppm, ABS09 - Tape and Reel (Alt: ABS09-32.768KHZ-4-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5032 / $0.6468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS09-32.768KHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS09-32.768KHZ-4-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABS09-32.768KHZ-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS09-32.768KHZ-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS09-32.768KHZ-4 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS09-32.768KHZ-4-T vs ABS09-32.768KHZ-4 |