-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4692
|
Newark | Crystal, 32.768Khz, 12.5Pf, Smd, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3166 |
|
$0.3510 / $0.4150 | Buy Now |
DISTI #
14N8749
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Esr:70Kohm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24932 |
|
$0.5030 / $0.5760 | Buy Now |
DISTI #
41M1655
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Esr:70Kohm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.3860 | Buy Now |
DISTI #
25AC5631
|
Newark | 3.2 X 1.5 X 0.9Mm, 32.768Khz , 12.5Pf, 20Ppm -40+85C , Smd Ultra Miniature Crystal Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3600 | Buy Now |
DISTI #
535-9542-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1509186 In Stock |
|
$0.3544 / $0.6900 | Buy Now |
DISTI #
ABS07-32.768KHZ-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07-32.768KHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 168000 |
|
$0.2788 / $0.3542 | Buy Now |
DISTI #
ABS07-32.768KHZ-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07-32.768KHZ-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
14N8749
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 14N8749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 24932 Partner Stock |
|
RFQ | |
DISTI #
06X4692
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 06X4692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 3166 Partner Stock |
|
$0.3980 / $0.6030 | Buy Now |
DISTI #
815-ABS07-32.768KHZT
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF SMD RoHS: Compliant | 399143 |
|
$0.2930 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 1.3mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |