-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS07-32.768KHZ-H-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07-32.768KHZ-H-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
815-ABS07-32.768K
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 12.5PF SMD RoHS: Compliant | 2913 |
|
$0.8450 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
2639 In Stock |
|
$0.7800 / $1.0640 | Buy Now |
DISTI #
65020988
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 250 Package Multiple: 250 | Americas - 2500 |
|
$1.3780 | Buy Now |
DISTI #
ABS07-32.768KHZ-H-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07-32.768KHZ-H-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
ABS07-32.768KHZ-H-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07-32.768KHZ-H-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7480 / $0.9702 | Buy Now |
|
Master Electronics | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
2639 In Stock |
|
$0.7800 / $1.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-H-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |