-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0962
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-H-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.7470 / $0.8070 | Buy Now |
DISTI #
34AH0121
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-H-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6615 |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
535-15023-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70563 In Stock |
|
$0.8194 / $1.2500 | Buy Now |
DISTI #
ABS07-32.768KHZ-9-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-9-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
815-ABS0732768KHZ9HT
|
Mouser Electronics | Crystals 32.768 KHZ 9PF SMD RoHS: Compliant | 15454 |
|
$0.7380 / $1.2400 | Buy Now |
DISTI #
V72:2272_23320366
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2980 |
|
$0.8079 / $1.1130 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 9pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.7210 / $1.0020 | Buy Now |
DISTI #
66951977
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2310 | Americas - 3000 |
|
$1.1129 / $1.3245 | Buy Now |
DISTI #
77720965
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 8 Package Multiple: 1 Date Code: 2401 | Americas - 2980 |
|
$0.8079 / $1.1130 | Buy Now |
DISTI #
ABS07-32.768KHZ9HT
|
TTI | Crystals 32.768 KHZ 9PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4400 / $0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-9-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-9-H-T
Abracon Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |