-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0965
|
Newark | Crystal, 32.768Khz, 9Pf, Smd, 3.2X1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.9220 / $0.9690 | Buy Now |
DISTI #
01AH9098
|
Newark | Crystal, 32.768Khz, 9Pf, Smd, 3.2X1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abs07 Series Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.0950 | Buy Now |
DISTI #
34AH0122
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-4-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6566 |
|
$4.2300 / $6.7300 | Buy Now |
DISTI #
535-15022-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7009 In Stock |
|
$0.5952 / $1.2500 | Buy Now |
DISTI #
ABS07-32.768KHZ-9-4-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 30 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-9-4-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8160 / $0.9702 | Buy Now |
DISTI #
01AH9098
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 30 ppm, ABS07 - Product that comes on tape, but is not reeled (Alt: 01AH9098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 2965 Partner Stock |
|
$1.1100 / $1.2500 | Buy Now |
DISTI #
815-ABS0732768KHZ94T
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 9PF SMD RoHS: Compliant | 3000 |
|
$0.7310 / $1.1200 | Buy Now |
DISTI #
V72:2272_23320365
|
Arrow Electronics | Crystal 0.032768MHz ±30ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 Container: Cut Strips | Americas - 2490 |
|
$0.8079 / $0.8980 | Buy Now |
|
Future Electronics | ABS07 Series 32.768 kHz ±30 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±30ppm - 9pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.7740 / $1.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-9-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-9-4-T
Abracon Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |