-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8163
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4085 |
|
$0.7000 | Buy Now |
DISTI #
73AJ0964
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-9-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.8930 / $0.9100 | Buy Now |
DISTI #
535-13479-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2173 In Stock |
|
$0.8590 / $1.4300 | Buy Now |
DISTI #
ABS07-32.768KHZ-9-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 10 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-9-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 15000 |
|
$0.7466 | Buy Now |
DISTI #
815-ABS07-32.7K9-1-T
|
Mouser Electronics | Crystals 32.768 KHZ 6PF SMD RoHS: Compliant | 45682 |
|
$0.7640 / $1.2100 | Buy Now |
DISTI #
73885226
|
RS | Crystal, 32.768KHZ 9 PF, 3.2 x 1.5 x 0.9 mm, low profile, ABS07 Series | Abracon ABS07-32.768KHz-9-1-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $0.9700 | RFQ |
|
Future Electronics | ABS07 Series 32.768 kHz ±10 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±10ppm - 9pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
12300 In Stock |
|
$0.7590 / $0.9490 | Buy Now |
DISTI #
60919281
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2021 | Americas - 12250 |
|
$1.0554 / $1.3181 | Buy Now |
DISTI #
69795492
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 72 Package Multiple: 1 | Americas - 700 |
|
$1.0576 / $1.1966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-9-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-9-1-T
Abracon Corporation
CRYSTAL 32.768KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |