-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8084
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3500 / $0.3710 | Buy Now |
DISTI #
40Y2056
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68 |
|
$0.5130 / $0.6450 | Buy Now |
DISTI #
30M0135
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $1.0400 | Buy Now |
DISTI #
24W8433
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
535-11898-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65423 In Stock |
|
$0.4107 / $0.7200 | Buy Now |
DISTI #
ABS07-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.3389 | Buy Now |
DISTI #
815-ABS07-32.768K6T
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF SMD RoHS: Compliant | 40467 |
|
$0.3460 / $0.6200 | Buy Now |
DISTI #
V36:1790_07460658
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2308 | Americas - 99000 |
|
$0.3020 / $0.3355 | Buy Now |
DISTI #
V72:2272_07460658
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2840 |
|
$0.4470 / $0.7186 | Buy Now |
DISTI #
73885224
|
RS | Crystal, 32.768KHZ 6 PF, 3.2 x 1.5 x 0.9 mm, low profile, ABS07 Series | Abracon ABS07-32.768KHz-6-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-6-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-6-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |