-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0120
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-4-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3751 |
|
$1.3400 / $1.4100 | Buy Now |
DISTI #
73AJ0961
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.0200 | Buy Now |
DISTI #
01AH9096
|
Newark | Crystal 32.7680Khz 6Pf Smd Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-6-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
535-15021-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1721 In Stock |
|
$0.8590 / $1.4300 | Buy Now |
DISTI #
ABS07-32.768KHZ-6-4-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 30 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-6-4-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8160 / $0.9702 | Buy Now |
DISTI #
815-ABS0732768KHZ64T
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 6PF SMD RoHS: Compliant | 4425 |
|
$0.8520 / $1.1900 | Buy Now |
DISTI #
V72:2272_23320364
|
Arrow Electronics | Crystal 0.032768MHz ±30ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1939 |
|
$0.8079 / $0.9755 | Buy Now |
|
Future Electronics | 32.768kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±30ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.7740 / $1.0020 | Buy Now |
DISTI #
76440370
|
Verical | Crystal 0.032768MHz ±30ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2244 | Americas - 3000 |
|
$1.1129 / $1.3245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-6-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-6-4-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |