-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IOT 32.786KHZ XTAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3486
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:10Ppm, Product Range:-, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABS07-166-32.768KHZ-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1424 |
|
$0.5150 / $0.7490 | Buy Now |
DISTI #
73AJ0958
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-166-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3900 / $0.4190 | Buy Now |
DISTI #
68AK0923
|
Newark | Crystal/32.768Khz/7Pf/Smd, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:10Ppm, Product Range:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABS07-166-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6500 | Buy Now |
DISTI #
535-14514-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76883 In Stock |
|
$0.4196 / $0.7400 | Buy Now |
DISTI #
ABS07-166-32.768KH
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 10 ppm - Tape and Reel (Alt: ABS07-166-32.768KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3440 | Buy Now |
DISTI #
815-ABS0716632.768KT
|
Mouser Electronics | Crystals 32.768 KHZ 10PPM 7PF -40+85C RoHS: Compliant | 23000 |
|
$0.3810 / $0.7200 | Buy Now |
DISTI #
V72:2272_21700606
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1486 |
|
$0.4104 / $0.7124 | Buy Now |
DISTI #
73885223
|
RS | Crystal, IoT 32.786KHZ, 3.2 x 1.5 x 0.9 mm, low profile, ABS07 Series | Abracon ABS07-166-32.768KHz-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4620 / $0.4920 | RFQ |
|
Future Electronics | ABS07 Series 32.768 kHz ±10 ppm 7 pF -40 to 85°C Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±10ppm - 7pF - -40°C to +85°C - Tape& Reel RoHS: Compliant |
12000 In Stock |
|
$0.3160 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-166-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-166-32.768KHZ-T
Abracon Corporation
IOT 32.786KHZ XTAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |