-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8080
|
Newark | Crystal, 32.768Khz, 9Pf, 2 X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs06 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-9-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.5650 / $0.5950 | Buy Now |
DISTI #
08AK9329
|
Newark | Crystals 32.768Khz |Abracon ABS06-32.768KHZ-9-1-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7800 | Buy Now |
DISTI #
40Y2052
|
Newark | Crystal, 32.768Khz, 9Pf, 2 X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs06 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-9-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6460 / $0.8630 | Buy Now |
DISTI #
25AC5629
|
Newark | 2.0 X 1.2 X 0.6Mm, 32.768Khz , 9Pf, 10Ppm -40+85C , Smd Ultra Miniature Crystal Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-9-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.5950 | Buy Now |
DISTI #
535-10247-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134482 In Stock |
|
$0.6245 / $1.2000 | Buy Now |
DISTI #
ABS06-32.768KHZ-9-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 9 pF, 10 ppm, ABS06 - Tape and Reel (Alt: ABS06-32.768KHZ-9-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 69000 |
|
$0.4087 | Buy Now |
DISTI #
815-ABS06-32.7K-9-T
|
Mouser Electronics | Crystals 32.768 KHZ +/-10PPM 9.0PF RoHS: Compliant | 50389 |
|
$0.6590 / $0.8900 | Buy Now |
DISTI #
E54:1762_07361410
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 90000Ohm 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2402 | Europe - 168000 |
|
$0.4320 / $0.4338 | Buy Now |
DISTI #
V36:1790_07458808
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 90000Ohm 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2225 | Americas - 60000 |
|
$0.4590 / $0.4683 | Buy Now |
DISTI #
V72:2272_07458808
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 90000Ohm 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1933 Container: Cut Strips | Americas - 947 |
|
$0.6147 / $0.7054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-32.768KHZ-9-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-32.768KHZ-9-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABS06-32.768KHZ-9-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS06-32.768KHZ-9-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS06-32.768KHZ-9-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS06-32.768KHZ-9-1-T vs ABS06-32.768KHZ-9-1 |