-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0119
|
Newark | Crystal, 32.768Khz, 7Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-7-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1450 |
|
$0.6750 | Buy Now |
DISTI #
73AJ0953
|
Newark | Crystal, 32.768Khz, 7Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.9080 / $0.9320 | Buy Now |
DISTI #
535-15020-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24469 In Stock |
|
$0.7250 / $0.9300 | Buy Now |
DISTI #
ABS06-32.768KHZ-7-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 7 pF, 20 ppm, ABS06 - Tape and Reel (Alt: ABS06-32.768KHZ-7-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7888 / $1.0780 | Buy Now |
DISTI #
34AH0119
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 7 pF, 20 ppm, ABS06 - Product that comes on tape, but is not reeled (Alt: 34AH0119) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 1450 Partner Stock |
|
RFQ | |
DISTI #
815-ABS0632.768KHZ7T
|
Mouser Electronics | Crystals 32.768 KHZ 7PF SMD RoHS: Compliant | 3373 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
V36:1790_23320363
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2242 | Americas - 12000 |
|
$0.3784 / $0.6947 | Buy Now |
DISTI #
74751487
|
RS | CRYSTAL 32.7680KHZ 7PF SMD | Abracon ABS06-32.768KHz-7-T RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.0940 | RFQ |
|
Future Electronics | SAMPLE FPN ONLY - CRYSTAL 32.7680KHZ 7PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
18000 In Stock |
|
$0.7610 / $1.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-32.768KHZ-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-32.768KHZ-7-T
Abracon Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR,7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |