-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6690
|
Newark | Crystal, 32.768Khz, Smd, 2Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-6-1-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$1.3900 / $1.5800 | Buy Now |
DISTI #
01AH9093
|
Newark | Crystal 32.7680Khz 6Pf Smd Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-6-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
535-ABS06-32.768KHZ-6-1-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.9545 / $1.5900 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 6 pF, 10 ppm, ABS06 Series - Tape and Reel (Alt: ABS06-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8840 / $1.0780 | Buy Now |
DISTI #
815-ABS0632768KHZ61T
|
Mouser Electronics | Crystals 32.768 KHZ 6PF SMD RoHS: Compliant | 3500 |
|
$0.9120 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
80018161
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 90000Ohm 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2411 | Americas - 3000 |
|
$1.1694 / $1.3245 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-1T
|
TTI | Crystals 32.768 KHZ 6PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8800 / $0.9100 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 6 pF, 10 ppm, ABS06 Series - Tape and Reel (Alt: ABS06-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8840 / $1.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-32.768KHZ-6-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-32.768KHZ-6-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABS06-32.768KHZ-6-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS06-32.768KHZ-6-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS06-32.768KHZ-6-1 | Parallel - Fundamental Quartz Crystal, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS06-32.768KHZ-6-1-T vs ABS06-32.768KHZ-6-1 |