-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IOT 32.786KHZ XTAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0950
|
Newark | Crystal, 32.768Khz, 12.5Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABS06-127-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.8870 / $0.9060 | Buy Now |
DISTI #
60AC3485
|
Newark | Crystal, 32.768Khz, 12.5Pf, 2Mm X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:-, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABS06-127-32.768KHZ-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2199 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
535-14513-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
332 In Stock |
|
$0.9545 / $1.4800 | Buy Now |
DISTI #
ABS06-127-32.768KH
|
Avnet Americas | Crystal 32.768kHz 2-Pin SMD T/R - Tape and Reel (Alt: ABS06-127-32.768KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8710 / $1.0500 | Buy Now |
DISTI #
815-ABS0612732.768KT
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF 20PPM -40+85 RoHS: Compliant | 8851 |
|
$0.8530 / $1.4800 | Buy Now |
|
Future Electronics | ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to 85°C 90 kOhm Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
7350 In Stock |
|
$0.7650 / $0.8170 | Buy Now |
DISTI #
75722818
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 4530 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
79929842
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2132 | Americas - 2750 |
|
$1.0535 / $1.1347 | Buy Now |
DISTI #
ABS06-127-32.768KHZT
|
TTI | Crystals 32.768 KHZ 12.5PF 20PPM -40+85 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-127-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-127-32.768KHZ-T
Abracon Corporation
IOT 32.786KHZ XTAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |