-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0512
|
Newark | Cable Tie Mount, Adhesive, Natural, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.4Mm, Width:28.4Mm, Height:8.6Mm, Product Range:Tak-Ty Series Rohs Compliant: Yes |Panduit ABMT-A-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$167.7000 | Buy Now |
DISTI #
298-12190-ND
|
DigiKey | CABLE TIE HLDR DUAL ADH NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9739 / $2.3600 | Buy Now |
DISTI #
ABMT-A-C
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6.6 Natural - Bag (Alt: ABMT-A-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.4753 | Buy Now |
DISTI #
26H0512
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 26H0512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Box | 1 Partner Stock |
|
$167.7000 | Buy Now |
DISTI #
644-ABMT-A-C
|
Mouser Electronics | Cable Tie Mounts 1.12 X 1.12 LOOP RoHS: Compliant | 500 |
|
$1.9100 / $2.3600 | Buy Now |
DISTI #
72259553
|
RS | Mount, Cable Tie, Adhesive Backed, NtrlNylon 6/6, 1.12" L, 1.1" W, 0.34" H | Panduit ABMT-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$2.1400 / $2.4100 | Buy Now |
DISTI #
70043660
|
RS | Mount, Cable Tie, Adhesive Backed, NtrlNylon 6/6, 1.12" L, 1.1" W, 0.34" H | Panduit ABMT-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$155.9600 / $167.7000 | RFQ |
DISTI #
PANABMT-A-C
|
Heilind Electronics | Cable Tie Mount, Adh., (28.5 1.12x1.12 | Americas - 0 in Stock |
|
$1.9399 / $2.0014 | Buy Now |
|
Onlinecomponents.com | The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100. RoHS: Compliant |
526 In Stock 14900 Factory Stock |
|
$1.9600 / $2.0100 | Buy Now |
DISTI #
53518489
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Natural Min Qty: 100 Package Multiple: 100 Date Code: 2023 | Americas - 500 |
|
$2.5287 / $2.6623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy