-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1508
|
Newark | Crystal, Aec-Q200, 20Mhz, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-20.000MHZ-2Z-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5480 / $0.7040 | Buy Now |
DISTI #
535-15295-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
227 In Stock |
|
$0.4909 / $0.7100 | Buy Now |
DISTI #
ABM8AIG-20.000MHZ-2Z-T
|
Avnet Americas | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-20.000MHZ-2Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
815-M8AIG-20-2ZT
|
Mouser Electronics | Crystals AEC-Q200 CRYSTAL 20.000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.4050 / $0.7000 | Order Now |
|
Onlinecomponents.com | SMD Crystal - 20.000MHZ ±20ppm - 18pF - -40°C to 125°C RoHS: Compliant | 0 |
|
$0.3013 / $0.4096 | Buy Now |
DISTI #
ABM8AIG-20.000MHZ-2Z-T
|
Avnet Americas | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-20.000MHZ-2Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
ABM8AIG-20.000MHZ-2Z-T
|
Avnet Americas | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-20.000MHZ-2Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
ABM8AIG-20.000MHZ-2Z-T
|
Avnet Abacus | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-20.000MHZ-2Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3501653RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 553 |
|
$0.4227 / $0.5952 | Buy Now |
DISTI #
3501653
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 553 |
|
$0.4323 / $0.7244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-20.000MHZ-2Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-20.000MHZ-2Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TR, 7 INCH; AEC-Q200 QUALIFIED | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for ABM8AIG-20.000MHZ-2Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8AIG-20.000MHZ-2Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532200F25HDT | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs HG532200F25HDT |
407F28D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs 407F28D020M000 |
407F25D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs 407F25D020M000 |
HG532200F25GDT | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs HG532200F25GDT |
407F29D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs 407F29D020M000 |
HG532200F25IDT | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8AIG-20.000MHZ-2Z-T vs HG532200F25IDT |