-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1500
|
Newark | Crystal, Aec-Q200, 26Mhz, 18Pf, 5 X 3.2Mm Rohs Compliant: Yes |Abracon ABM3BAIG-26.000MHZ-1Z-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 545 |
|
$0.8070 / $1.1000 | Buy Now |
DISTI #
535-15253-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6060 / $1.0500 | Buy Now |
DISTI #
ABM3BAIG-26.000MHZ-1Z-T
|
Avnet Americas | Crystal, 26 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 10 ppm, ABM3BAIG - Tape and Reel (Alt: ABM3BAIG-26.000MHZ-1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5360 / $0.6000 | Buy Now |
DISTI #
815-M3BAIG-26-1ZT
|
Mouser Electronics | Crystals AEC-Q200 CRYSTAL 26.000MHZ 18PF SMD RoHS: Compliant | 617 |
|
$0.6060 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 26.000MHZ ±10ppm - 18pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3BAIG-26.000MHZ-1Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3BAIG-26.000MHZ-1Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABM3BAIG-26.000MHZ-1Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3BAIG-26.000MHZ-1Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXE4-1KJ-18-26M0000000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom | Microchip Technology Inc | ABM3BAIG-26.000MHZ-1Z-T vs VXE4-1KJ-18-26M0000000 |
VXE4-1KW-18-26M0000000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom | Microchip Technology Inc | ABM3BAIG-26.000MHZ-1Z-T vs VXE4-1KW-18-26M0000000 |
VXE4-1KE-18-26M0000000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom | Microchip Technology Inc | ABM3BAIG-26.000MHZ-1Z-T vs VXE4-1KE-18-26M0000000 |
VXE4-1KW-18-26M0000000_SNPBDIP | Parallel - Fundamental Quartz Crystal, 26MHz Nom | Microchip Technology Inc | ABM3BAIG-26.000MHZ-1Z-T vs VXE4-1KW-18-26M0000000_SNPBDIP |