-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2011
|
Newark | Crystal, 8Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABM3B-8.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23711 |
|
$0.5940 / $0.7830 | Buy Now |
DISTI #
13AC8061
|
Newark | Crystal, 8Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABM3B-8.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4480 / $0.4750 | Buy Now |
DISTI #
44P2236
|
Newark | Crystal, 8Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3B Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABM3B-8.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50161 |
|
$0.5780 / $0.7680 | Buy Now |
DISTI #
26AC9219
|
Newark | Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABM3B-8.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.4750 | Buy Now |
DISTI #
535-9720-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245163 In Stock |
|
$0.3863 / $0.7500 | Buy Now |
DISTI #
ABM3B-8.000MHZ-B2-
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM3B-8.000MHZ-B2-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 34000 |
|
$0.3472 | Buy Now |
DISTI #
44P2236
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 44P2236) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 50161 Partner Stock |
|
$0.5270 / $0.6880 | Buy Now |
DISTI #
815-ABM3B-8.0-B2-T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 200OHM RoHS: Compliant | 59969 |
|
$0.3580 / $0.6900 | Buy Now |
DISTI #
E54:1762_00200406
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2412 | Europe - 527000 |
|
$0.3003 / $0.3187 | Buy Now |
DISTI #
V36:1790_07458644
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2405 | Americas - 85000 |
|
$0.3319 / $0.3542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy