-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0778
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.3330 / $0.3670 | Buy Now |
DISTI #
40Y1989
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABM3-24.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7423 |
|
$0.4580 / $0.6470 | Buy Now |
DISTI #
84AC0642
|
Newark | Industrial Temp. Crystal, Ceramic, 24.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 5.0 X 3.2 X 1.3Mm Rohs Compliant: Yes |Abracon ABM3-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 19000 |
|
$0.3330 / $0.3670 | Buy Now |
DISTI #
77R1475
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 | Buy Now |
DISTI #
76R7526
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7400 | Buy Now |
DISTI #
535-10643-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111072 In Stock |
|
$0.2954 / $0.5800 | Buy Now |
DISTI #
ABM3-24.000MHZ-D2Y
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-24.000MHZ-D2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2293 | Buy Now |
DISTI #
815-ABM3-24-D2Y-T
|
Mouser Electronics | Crystals 24.0 MHZ 18PF 50OHM RoHS: Compliant | 35664 |
|
$0.2860 / $0.5700 | Buy Now |
DISTI #
V36:1790_07458445
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks Date Code: 2402 | Americas - 14000 |
|
$0.2565 / $0.2856 | Buy Now |
DISTI #
V72:2272_07458445
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2131 Container: Cut Strips | Americas - 73 |
|
$0.2885 / $0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-24.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-24.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 24.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |