-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1470
|
Newark | Crystal, Aec-Q200, 16Mhz, 8Pf, 2 X 1.6Mm Rohs Compliant: Yes |Abracon ABM11AIG-16.000MHZ-8-1Z-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.5360 / $0.7490 | Buy Now |
DISTI #
535-15270-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3613 / $0.7000 | Buy Now |
DISTI #
ABM11AIG-16.000MHZ-8-1Z-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 50 ppm, 8 pF, 10 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-16.000MHZ-8-1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3283 / $0.3975 | Buy Now |
DISTI #
815-BM11IG16MHZ81ZT
|
Mouser Electronics | Crystals CRYSTAL 16.000MHZ 8PF SMD RoHS: Compliant | 1248 |
|
$0.3610 / $0.7000 | Buy Now |
|
Future Electronics | ABM11AIG-16.000MHZ-8-1Z-T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Quartz Crystal - 16.000MHZ ±10ppm - 8pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3199 / $0.4020 | Buy Now |
DISTI #
ABM11AIG-16.000MHZ-8-1Z-T
|
Avnet Abacus | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 50 ppm, 8 pF, 10 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-16.000MHZ-8-1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 16MHz 8pF 10ppm 50ppm SMD2016-4P Crystals ROHS | 468 |
|
$0.5236 / $0.5558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11AIG-16.000MHZ-8-1Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11AIG-16.000MHZ-8-1Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |