-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1469
|
Newark | Crystal, Aec-Q200, 40Mhz, 7Pf, 2.5 X 2Mm Rohs Compliant: Yes |Abracon ABM10AIG-40.000MHZ-7-J1Z-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$0.3880 / $0.7180 | Buy Now |
DISTI #
535-15281-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$0.3266 / $0.7000 | Buy Now |
DISTI #
ABM10AIG-40.000MHZ-7-J1Z-T
|
Avnet Americas | Crystal, 40 MHz, SMD, 2.5mm x 2mm, 50 ppm, 7 pF, 10 ppm, ABM10AIG - Tape and Reel (Alt: ABM10AIG-40.000MHZ-7-J1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3465 | Buy Now |
DISTI #
815-M10AIG-40-7J1ZT
|
Mouser Electronics | Crystals CRYSTAL 40.000MHZ 10PF SMD RoHS: Compliant | 685 |
|
$0.3220 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - Industrial and Automotive Grade - 40.000MHZ ±15ppm - 10pF - Temp Stability: ±50ppm -40°C to +105°C RoHS: Compliant | 0 |
|
$0.2620 / $0.3674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10AIG-40.000MHZ-7-J1Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10AIG-40.000MHZ-7-J1Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.55XB2.05XH0.55 (mm)/L0.1XB0.081XH0.022 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |