-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7468
|
Newark | Crystal, 8Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-B4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 441 |
|
$0.2170 / $0.2520 | Buy Now |
DISTI #
51AC8079
|
Newark | Crystal, 8Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
535-10212-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17530 In Stock |
|
$0.1127 / $0.2200 | Buy Now |
DISTI #
ABLS-8.000MHZ-B4-T
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-8.000MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
56AC7468
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 56AC7468) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 441 Partner Stock |
|
$0.2170 | Buy Now |
DISTI #
815-ABLS-8.0M-T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 80 OHM AUTO RoHS: Compliant | 58715 |
|
$0.1020 / $0.2200 | Buy Now |
DISTI #
E54:1762_07361633
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2402 | Europe - 72000 |
|
$0.1300 | Buy Now |
DISTI #
P41:2556_24329001
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Europe - 62000 |
|
$0.1165 / $0.1980 | Buy Now |
DISTI #
V36:1790_09151489
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2317 | Americas - 46000 |
|
$0.1310 | Buy Now |
DISTI #
V79:2366_25094807
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 36398 |
|
$0.0824 / $0.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy