-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1519-1-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
120467 In Stock |
|
$0.1764 / $0.6800 | Buy Now |
DISTI #
604-AA4040SURSK
|
Mouser Electronics | Standard LEDs - SMD Red Water Clear 630nm 450mcd RoHS: Compliant | 11064 |
|
$0.1840 / $0.6000 | Buy Now |
|
Future Electronics | LED RED CLEAR 2SMD Right Angle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1800 / $0.1960 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 2.4MM | 30 |
|
$0.3308 / $0.3969 | Buy Now |
DISTI #
AA4040SURSK
|
TTI | Standard LEDs - SMD Red Water Clear 630nm 450mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1790 / $0.2420 | Buy Now |
DISTI #
000000000003572192
|
Sager | Standard LEDs - SMD Red Water Clear 630nm 450mcd Min Qty: 1000 | 0 |
|
$0.1610 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA4040SURSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SURSK
Kingbright
Single Color LED, Hyper Red, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 430.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for AA4040SURSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040SURSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-4040SURSK | SINGLE COLOR LED, HYPER RED, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA4040SURSK vs KA-4040SURSK |