Part Details for AA-027-12-22-00-00 by Laird Thermal Systems
Overview of AA-027-12-22-00-00 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-027-12-22-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1052-ND
|
DigiKey | THERMOELECT ASSY AIR-AIR 28.5W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$209.7500 | Buy Now |
DISTI #
739-AA-027-12-220000
|
Mouser Electronics | Thermoelectric Assemblies 28.5W 3.1A 107X84mm RoHS: Compliant | 0 |
|
$209.7500 | Order Now |
|
Onlinecomponents.com | PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 28.5W cooling power - 12V RoHS: Compliant | 0 |
|
$225.8400 / $243.3100 | Buy Now |
DISTI #
000000000003137544
|
Sager | Thermoelectric Assemblies 28.5W 3.1A 107X84mm Min Qty: 1 | 0 |
|
$243.2000 / $279.7000 | Buy Now |