Part Details for A6TR-0104 by OMRON Electronic Components LLC
Overview of A6TR-0104 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6TR-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5493
|
Newark | Flow Terminal Dip/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components A6TR-0104 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.1700 | Buy Now |
DISTI #
34R6746
|
Newark | Dip Switch, 10Ckt, Spst, Piano Key, Th, No. Of Circuits:10Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6TR-0104 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.4800 | Buy Now |
DISTI #
SW1132-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
205 In Stock |
|
$1.6811 / $3.3300 | Buy Now |
DISTI #
70355016
|
RS | DIP switch, long lever,10 way | Omron Electronic Components A6TR-0104 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.4700 | RFQ |
DISTI #
OMRA6TR-0104
|
Heilind Electronics | TH LOW PROFILE DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
86 In Stock |
|
$1.1000 / $2.4600 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
86 In Stock |
|
$1.1000 / $2.4600 | Buy Now |