Part Details for A6T-1101 by OMRON Electronic Components LLC
Overview of A6T-1101 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1880
|
Newark | Dip Switch, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6T Series Rohs Compliant: Yes |Omron Electronic Components A6T-1101 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2300 | Buy Now |
DISTI #
70355005
|
RS | Switch DIP 1 way flat slide thru-hole | Omron Electronic Components A6T-1101 RoHS: Compliant Min Qty: 130 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.0900 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube RoHS: Compliant |
520 In Stock |
|
$0.5430 / $0.8070 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube RoHS: Compliant |
520 In Stock |
|
$0.5430 / $0.8070 | Buy Now |