-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5604
|
Newark | Dc-Dc Converters |Stmicroelectronics A6986TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14943-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$2.1696 / $4.6500 | Buy Now |
DISTI #
A6986TR
|
Avnet Americas | Conv DC-DC Single Step Down 4V 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4213 / $2.5254 | Buy Now |
DISTI #
511-A6986TR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 2 A synchronous step-down switching regulator 30 uA quiescent current RoHS: Compliant | 1634 |
|
$2.1600 / $3.1000 | Buy Now |
|
STMicroelectronics | 38 V, 2 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 1634 |
|
$2.1300 / $2.9400 | Buy Now |
|
Future Electronics | HTSSOP 16 4.4 PITCH 0.65 EXPAD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
|
Rochester Electronics | A6986 - Power Management - 38 V, 2 A synchronous step-down switching regulator RoHS: Compliant Status: Active Min Qty: 1 | 4983 |
|
$2.5800 / $3.0400 | Buy Now |
|
Ameya Holding Limited | A6986 Series 38 V 2 A Synchronous Step-Down Switching Regulator - HTSSOP-16 | 2034 |
|
RFQ | |
|
ComSIT USA | 38 V 2 A SYNCHRONOUS STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PDSO16 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
A6986TR
|
Avnet Silica | Conv DC-DC Single Step Down 4V 38V 16-Pin HTSSOP T/R (Alt: A6986TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6986TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6986TR
STMicroelectronics
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.85 V TO 38 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A6986TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6986TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6986HTR | Automotive 38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | A6986TR vs A6986HTR |