-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PQFP32, LQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0336
|
Newark | Back-Biased Differential Linear Hall Sensor Rohs Compliant: Yes |Allegro Microsystems A4960KJPTR-T Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1452-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 32LQFP Min Qty: 9000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.6107 | Buy Now |
DISTI #
250-A4960KJPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SUGGESTED REPLACEMENT A4960KJPTR-A-T RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Rochester Electronics | A4960 - Automotive, Sensorless BLDC Controller RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$3.5500 / $4.1700 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER 3V-5.5V 32LQFP | 1560 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 3V-5.5V 32LQFP | 37285 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4960KJPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4960KJPTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PQFP32, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |