Part Details for A47035016039 by FTCAP Fischer & Tausche Capacitor Group
Overview of A47035016039 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A47035016039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14D170
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 350 V (DC), -10/+30 %, axial, Ø 16 mm Min Qty: 1 | 1570 |
|
$1.4971 / $2.5277 | Buy Now |