Part Details for A451ST222M500A by KEMET Corporation
Results Overview of A451ST222M500A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A451ST222M500A Information
A451ST222M500A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A451ST222M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1831
|
Newark | 2200Ufv 7V |Kemet A451ST222M500A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8100 / $89.8200 | Buy Now |
DISTI #
PEH200ZV4220MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 500VDC 20% With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$83.7900 / $87.1700 | Buy Now |
Part Details for A451ST222M500A
A451ST222M500A CAD Models
A451ST222M500A Part Data Attributes
|
A451ST222M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A451ST222M500A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 500V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 58 mΩ | |
Leakage Current | 7.3 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 11100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |